HellermannTyton Cable Tie, Non-Releasable, 150 mm x 2.5mm, Black Polyamide
- RS Stock No.:
- 218-1649
- Mfr. Part No.:
- 156-01542 T30ROSEC0.5-2.5TPVA-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$586.93
(exc. GST)
$645.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $586.93 | $1.174 |
*price indicative
- RS Stock No.:
- 218-1649
- Mfr. Part No.:
- 156-01542 T30ROSEC0.5-2.5TPVA-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Series | T30R | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Series T30R | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 30mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton has black colour. It is made up of polyamide. It has 150 mm length and 3.5 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
- RS Stock No. 2181644
- Mfr. Part No. 156-04600 T18ROSEC19-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,514.00
- RS Stock No. 2511950
- Mfr. Part No. T18L-W(111-00640)
1 Bag of 100
$24.62
- RS Stock No. 2181642
- Mfr. Part No. 156-00338 T18RFT3-PA66HSUV-BK
1 Bag of 5000
$8,760.15
- RS Stock No. 2511949
- Mfr. Part No. T18L-HSW(111-00639)
1 Bag of 100
$30.76
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.45mm, Black Polyamide
- HellermannTyton Cable Tie 369 mm x 7.7mm, Black Polyamide
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide












