HellermannTyton Cable Tie, Releasable, 150 mm x 3.3mm, White Polyamide 66
- RS Stock No.:
- 215-9252
- Distrelec Article No.:
- 155-46-842
- Mfr. Part No.:
- 118-00089 V150R-PA66HS-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$147.38
(exc. GST)
$162.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $147.38 | $1.474 |
*price indicative
- RS Stock No.:
- 215-9252
- Distrelec Article No.:
- 155-46-842
- Mfr. Part No.:
- 118-00089 V150R-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.3mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 150N | |
| Minimum Operating Temperature | -40°C | |
| Series | V150R | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.3mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 150N | ||
Minimum Operating Temperature -40°C | ||
Series V150R | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, 150 (L) x 3.3mm (W), Natural Colour, Pack of 100 - V Series - 118-00089
Looking for a fastener that fits into tight areas? Grab this HellermannTyton cable tie. Thanks to its low profile head it needs minimal installation space, so it's just what you need to hold things like security camera cables firmly. The tie also helps to keep wires neatly organised, which minimises the chance of them being damaged by abrasion or becoming trip hazards.
Features & Benefits
• Apply manually or with a process tool (such as 608-531) for versatility
• Snug-fitting right-angled head reduces snagging
• High tensile strength of 150N for compatibility with heavy loads
Applications
• Security centres
• Industrial automation
• Remote I/O systems
• Process control
What material is this cable tie made from?
This fastener is made from PA66 that shrugs off abrasion and wear. It's also heat-stabilised, so you can use it in extreme operating temperatures between -40°C and +105°C.
Related links
- HellermannTyton Cable Tie 102.5 mm x 2.45mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 3.4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 260 mm x 3.3mm, Natural Polyamide 66
