HellermannTyton Cable Tie, Inside Serrated, 260 mm x 3.3mm, Natural Polyamide 66
- RS Stock No.:
- 231-9435
- Mfr. Part No.:
- 111-04401 T30LR-PA66HS-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$27.15
(exc. GST)
$29.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $27.15 | $0.272 | - |
| 15 - 49 | $26.70 | $0.267 | 1% |
| 50 + | $25.64 | $0.256 | 5% |
*price indicative
- RS Stock No.:
- 231-9435
- Mfr. Part No.:
- 111-04401 T30LR-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 260mm | |
| Product Type | Cable Tie | |
| Width | 3.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T30LR | |
| Standards/Approvals | HF, RoHS, UL | |
| Maximum Bundle Diameter | 65mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 260mm | ||
Product Type Cable Tie | ||
Width 3.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T30LR | ||
Standards/Approvals HF, RoHS, UL | ||
Maximum Bundle Diameter 65mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton T30LR Series Cable Tie, 260mm Length, 135N Tensile Strength - 111-04401 T30LR-PA66HS-NA
This T-Series cable tie features exceptional performance with a tensile strength of 180N and a maximum operating temperature of +105°C, ideal for demanding applications. Crafted from PA66HS heat-stabilised material, it ensures durability and reliability even under heat exposure, with internal serrations providing a secure grip on cables, hoses, and pipes.
Features & Benefits
• Inside serrated design for a secure grip
• Halogen-free material for improved safety
• Quick installation by hand or with tools
• Fire behaviour rated to UL94 V2 standards
Applications
• Securing electrical cabling
• Mechanical and electronic assembly
• Bundling hoses in automotive applications
• Industrial automation setups
Is this product reusable?
No, the closure mechanism does not support release.
What is the operating temperature range of this product?
It operates effectively from -40 to +105°C.
Will it hold heavy bundles securely?
Yes, it has a tensile strength of 180N.
Related links
- HellermannTyton Cable Tie 260 mm x 3.3mm, Black Polyamide 66
- HellermannTyton Cable Tie 260 mm x 3.3mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66
