HellermannTyton Cable Tie, Releasable, 150 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9228
- Distrelec Article No.:
- 155-46-577
- Mfr. Part No.:
- 111-05859 T50S-PA66HS-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$26.53
(exc. GST)
$29.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.53 | $0.265 |
*price indicative
- RS Stock No.:
- 215-9228
- Distrelec Article No.:
- 155-46-577
- Mfr. Part No.:
- 111-05859 T50S-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50S | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Standards/Approvals | csa-C22.2 no. 62275, IEC 60092 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50S | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
Standards/Approvals csa-C22.2 no. 62275, IEC 60092 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Related links
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
