HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 215-9139
- Mfr. Part No.:
- 118-00035 T18ROS-PA66HS-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$218.59
(exc. GST)
$240.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $218.59 | $0.219 |
*price indicative
- RS Stock No.:
- 215-9139
- Mfr. Part No.:
- 118-00035 T18ROS-PA66HS-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T18ROS | |
| Maximum Bundle Diameter | 20mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T18ROS | ||
Maximum Bundle Diameter 20mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 1000 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Outside serrated cable tie with smooth surface to the bundle. Tie follows the contours of the cable bundle perfectly. Takes up less space due to curved head design. Easy insertion combined with high tensile strength. PA66V0 cable ties fulfil Limited Fire Hazard requirements. Easy application either manually or with a processing tool. OS-Series cable ties are used in many areas where thin-walled or soft insulation wires and cable are being installed, for instance automotive and aircraft industry. OS ties manufactured from PA66V0 material are suitable for applications where safety regulations require reduction of smoke and dangerous gases.
Outside serrated cable tie with smooth surface to the bundle
Tie follows the contours of the cable bundle perfectly
Takes up less space due to curved head design
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 102.5 mm x 2.45mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 3.4mm, Natural Polyamide 66
