HellermannTyton Cable Tie, Releasable, 150 mm x 3.5mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$935.98

(exc. GST)

$1,029.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$935.98$1.872

*price indicative

RS Stock No.:
215-9154
Mfr. Part No.:
150-76080 T30REC4B-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

150mm

Product Type

Cable Tie

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

135N

Series

T30REC4B

Maximum Operating Temperature

105°C

Standards/Approvals

HF, RoHS

Package Size

500

Maximum Bundle Diameter

35mm

COO (Country of Origin):
DE
The HellermannTyton Pre-assembled 2-piece fixing tie with Edge Clip. Cable tie head can be moved after bundling. EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm. For edges of 1 - 3 mm. These cable ties and Edge Clip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.

Pre-assembled 2-piece fixing tie with Edge Clip

Cable tie head can be moved after bundling

EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy