HellermannTyton Cable Tie, Releasable, 150 mm x 3.5mm, Black Polyamide 66

Subtotal (1 bag of 3000 units)*

$814.70

(exc. GST)

$896.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$814.70$0.272

*price indicative

RS Stock No.:
215-9158
Distrelec Article No.:
304-28-893
Mfr. Part No.:
111-03210 T30R-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

150mm

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

135N

Maximum Operating Temperature

85°C

Series

T30R

Standards/Approvals

HF, RoHS

Maximum Bundle Diameter

35mm

Package Size

100

COO (Country of Origin):
SG

HellermannTyton T30R Series Cable Tie, 150mm Length, 3.5mm Width - 111-03210 T30R-PA66-BK


This cable tie is a versatile fastening solution designed for various applications in automation, electronics, and electrical industries. Measuring 150mm in length and 3.5mm in width, this black cable tie is made from durable polyamide 6.6 (PA66) material. Its releasable design ensures ease of use, making it suitable for bundling cables and wires in a neat and organised manner.

Features & Benefits


• Releasable design allows for quick adjustments and reusability

• Made from polyamide 6.6 for enhanced strength and durability

• Maximum bundle diameter of 35mm accommodates multiple cables

• Rated tensile strength of 135N supports secure fastening

• Operates effectively within a temperature range of -40°C to +85°C

• Complies with fire behaviour standard UL 94 V2 for safety

Applications


• Used for bundling electrical wires in tight spaces

• Suitable for organising cables in control panels

• Ideal for securing hoses and tubing in mechanical assemblies

• Employed in production lines for efficient cable management

What temperature range can it effectively withstand during use?


It can operate in temperatures ranging from -40°C to +85°C, making it suitable for various environments, including extreme heat and cold.

Is it appropriate for outdoor applications where UV exposure occurs?


This particular cable tie is not UV resistant, so it is best suited for indoor use or areas protected from direct sunlight.

How does the tensile strength affect its performance?


With a tensile strength of 135N, it ensures reliable and secure fastening, preventing accidental cable releases during operation.

Can it be used in applications requiring frequent adjustments?


Yes, its releasable design enables quick tightening and loosening, making it ideal for applications where cable arrangements frequently change.

What is the maximum number of cables it can effectively bundle?


The maximum bundle diameter of 35mm allows for the organisation of multiple cables, ensuring neatness and efficiency in installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy