HellermannTyton Cable Tie, Releasable, 300 mm x 4.6mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

$42.45

(exc. GST)

$46.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 04 December 2026
  • Plus 27 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$42.45$0.425

*price indicative

RS Stock No.:
215-9167
Distrelec Article No.:
300-81-455
Mfr. Part No.:
111-05250 T50I-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

300mm

Product Type

Cable Tie

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

105°C

Series

T50I

Maximum Bundle Diameter

80mm

Package Size

100

Standards/Approvals

RoHS, HF

COO (Country of Origin):
SG
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.

Available in a wide range of materials and sizes

High tensile strength with very low insertion force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy