HellermannTyton Cable Tie, Inside Serrated, 300 mm x 4.6mm, Natural Polyamide 66

Get a bulk buy discount

Add 15 more to save -

View bulk pricing options

Subtotal (1 bag of 100 units)*

$28.58

(exc. GST)

$31.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$28.58$0.286-
15 - 49$28.51$0.285-
50 +$28.30$0.283-

*price indicative

RS Stock No.:
810-3882
Mfr. Part No.:
111-05259 T50I-PA66HS-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

300mm

Product Type

Cable Tie

Width

4.6mm

Colour

Natural

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

T50I

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

85mm

Package Size

100

Standards/Approvals

DNV GL, HF, RoHS, UL

COO (Country of Origin):
GB

HellermannTyton Cable Tie


The HellermannTyton T50I series natural cable tie is made of nylon 66(PA66HS). It has a bundle diameter of 85mm, length of 300mm and width of 4.6mm. It is made from 100% high-quality plastic that allows good recycling. This tie has an easy application either manually or with a processing tool. This cable tie can be used for almost any application.

Features and Benefits


Easy application either manually or with a processing tool

Heat stabilised cable tie

Inside serration for a stronghold around bundles

Operating temperature ranging between -40°C and 105°C

Simple to insert due to the ergonomically bent tail

Temperature resistance up to 105°C

Tensile strength is 225N

Applications


Bundling

Routing

Securing cables, pipes and hoses

1 Bag of 100
$75.68
  • RS Stock No. 2319384
  • Mfr. Part No. 111-05859 T50S-PA66HS-NA
1 Bag of 100
$20.34
  • RS Stock No. 8103885
  • Mfr. Part No. 111-05220 T50I-PA46-NA
1 Bag of 100
$53.38
  • RS Stock No. 0613432
  • Mfr. Part No. 111-85469 T50SL6-PA66-NA
1 Bag of 25
$14.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy