KEMET 6.8 nF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $38.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.70

(exc. GST)

$16.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$2.94$14.70-
500 - 995$2.864$14.32$38.00
1000 +$2.822$14.11$118.00

*price indicative

RS Stock No.:
161-0973
Mfr. Part No.:
C1210C682JDGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

2.5mm

Height

2mm

Standards/Approvals

IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable.” The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.

AEC–Q200 automotive qualified

Lead (Pb)-Free, RoHS and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

DC voltage

No capacitance decay with time

Non-polar device, minimizing installation concerns

100% Pure matte tin-plated termination finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy