HellermannTyton Cable Tie, Non-Releasable, 145 mm x 2.5mm, Natural Polyamide 66

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$9.47

(exc. GST)

$10.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 587 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$9.47$0.095-
15 - 49$9.31$0.0931%
50 +$9.14$0.0913%

*price indicative

RS Stock No.:
192-5174
Distrelec Article No.:
155-46-568
Mfr. Part No.:
111-02319 T18I-PA66-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

145mm

Product Type

Cable Tie

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing, Halogen Free

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T18I

Maximum Bundle Diameter

35mm

Standards/Approvals

UL, DNV GL, HF, RoHS

Package Size

100

COO (Country of Origin):
SG

HellermannTyton Cable Tie, 145 (L) x 2.5mm (W), Low Insertion Force, Natural Colour - T18ISeries - 111-02319 T18I-PA66-NA


Reach for this HellermannTyton cable tie to secure and organise the wires in your setup. Its tail bends to just the right angle, so it slides into the pawl like a glove. Serrations on the inside face get a firm grip to hold everything securely in place. This fastener is made from tough nylon 66, so it can handle up to 80N without breaking. It's also flame-retardant and self-extinguishes in less than a minute in the event of a fire.

Features & Benefits


• High-quality plastic construction makes it recyclable

• Halogen-free, so doesn't give off toxic fumes when heated

• Low insertion force for strain-free manual application

Applications


• Logistics industry

• Electronics manufacturing

• Packaging facilities

What's the maximum bundle diameter this cable tie can handle?


You can use this tie to secure a bundle with a maximum diameter of 35mm, so it's a practical option for electronic cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy