HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9004
- Mfr. Part No.:
- 112-51960 CTT20R-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$527.36
(exc. GST)
$580.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 13 November 2026
- Plus 3 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $527.36 | $0.527 |
*price indicative
- RS Stock No.:
- 215-9004
- Mfr. Part No.:
- 112-51960 CTT20R-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 89N | |
| Minimum Operating Temperature | -40°C | |
| Series | CTT20R | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 89N | ||
Minimum Operating Temperature -40°C | ||
Series CTT20R | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Package Size 1000 | ||
Maximum Bundle Diameter 13mm | ||
- COO (Country of Origin):
- MX
HellermannTyton Cable Tie, Black Colour, 100 (L) x 2.5mm (W), Pack of 1000 - CTT Series - 112-51960
Strap your wires and hoses down with this cable tie from HellermannTyton. It comes with a serrated inside to firmly hold cords against movement and deliver reliable support. As it accommodates bundle diameters in a wide range between 1.6 and 13mm, the fastener fits around large bunches without a hitch. Don't worry about snags, as flexible nylon construction keeps cable jackets damage-free.
Features & Benefits
• Handles a tensile force of 89N for effective bundling
• Does its job reliably in a temperature range between -40°C and +125°C
• Curved head design for a snug fit
Applications
• Electronics manufacturing
• Power distribution networks
• Retail units
How do I close this cable tie?
You can lock this tie by inserting the bent tail into the pawl and simply pulling it through, making for quick and tool-free installation.
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 275 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
