HellermannTyton Cable Tie, Releasable, 25 m x 7mm, Black Polyolefin
- RS Stock No.:
- 215-9038
- Mfr. Part No.:
- 111-93000 LFPC70-PO-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 units)*
$387.70
(exc. GST)
$426.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $387.70 | $15.508 |
*price indicative
- RS Stock No.:
- 215-9038
- Mfr. Part No.:
- 111-93000 LFPC70-PO-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 25m | |
| Width | 7mm | |
| Colour | Black | |
| Material | Polyolefin | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | LFPC70 | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 2.5m | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 25m | ||
Width 7mm | ||
Colour Black | ||
Material Polyolefin | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series LFPC70 | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 2.5m | ||
Package Size 1 | ||
- COO (Country of Origin):
- GB
The HellermannTyton LFPC channel, manufactured from Polyolefin. Works with MBT-, MST-, MLT- and AMT-Series. Smooth surface protects bundle against chafing caused by vibrations and shocks. Can be cut from roll to any length. Halogen free. Flame retardant. When used in conjunction with the MBT, MST, MLT and AMT range of stainless steel cable ties this channel gives the cable protection against chafing, vibration and shock. Ideal for use in arduous conditions such as those found on board ships, oil rigs or in nuclear power stations.
Unique levels of repeatability and accuracy
High application speed and low maintenance
Improved compressed air supply for faster tensioning piston movement
Related links
- HellermannTyton Cable Tie 180 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 7mm, Black Thermoplastic Polyurethane
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- HellermannTyton Cable Moulded Part Black 14 mm
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
