Panduit Cable Tie, Non-Releasable, 300 mm x 7mm, Black Nylon
- RS Stock No.:
- 274-0054
- Mfr. Part No.:
- BT3LH-TL0
- Brand:
- Panduit
Subtotal (1 pack of 250 units)*
$263.75
(exc. GST)
$290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $1.055 | $263.75 |
*price indicative
- RS Stock No.:
- 274-0054
- Mfr. Part No.:
- BT3LH-TL0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Package Size | 250 | |
| Maximum Bundle Diameter | 76mm | |
| Standards/Approvals | CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Package Size 250 | ||
Maximum Bundle Diameter 76mm | ||
Standards/Approvals CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854), 11130200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie 620 mm x 7mm, Black Nylon
- Panduit Cable Tie 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie 378 mm x 7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
