HellermannTyton Cable Tie, Non-Releasable, 426 mm x 8mm, Black Polyamide 66
- RS Stock No.:
- 215-9030
- Mfr. Part No.:
- 121-74360 KR8/43-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 50 units)*
$156.10
(exc. GST)
$171.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $156.10 | $3.122 |
*price indicative
- RS Stock No.:
- 215-9030
- Mfr. Part No.:
- 121-74360 KR8/43-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 426mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 785N | |
| Maximum Operating Temperature | 105°C | |
| Series | KR8/43 | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 426mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 785N | ||
Maximum Operating Temperature 105°C | ||
Series KR8/43 | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 105mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, Black Colour, 426 (L) x 8mm (W), 8 to 105mm Bundle Diameter - KR8/43 Series - 121-74360
Need a reliable fastener for your heavy-duty power connections? Choose this cable tie from HellermannTyton. The hardwearing nylon body resists impact and abrasion so it stays strong in tough environments. Don't worry about strain, as the tie's able to handle tensile forces of 785N. Thanks to its smooth inside edge, it cuts the risk of wear to sensitive leads. This product holds bundles between 8 and 105mm, so it's a versatile choice.
Features & Benefits
• Locks with a reinforced pin to cut the risk of slippage
• Fixes with a simple hand tool (170-4179) for fast application
• Heat-resistant construction means it's reliable in extreme temperatures
Applications
• Food production
• Data centres
• Aerospace industry
How do I use the locking pin on this product?
You can lock this tie by slipping its strap through its pawl and pushing the pin down, effectively clamping the fastener in place.
Related links
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
