HellermannTyton Cable Tie, Releasable, 50 mm x 8mm, Black Polyamide 66

Subtotal (1 unit)*

$269.70

(exc. GST)

$296.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.70

*price indicative

RS Stock No.:
215-9036
Mfr. Part No.:
121-98160 KR8/S1-PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

50mm

Product Type

Cable Tie

Width

8mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Tensile Strength

785N

Minimum Operating Temperature

-40°C

Series

KR8/S1

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

50mm

Standards/Approvals

RoHS, HF

Package Size

1

COO (Country of Origin):
DE
The HellermannTyton Cable tie without serration to avoid any damage to cables. Strap is locked into place with a glass-fibre reinforced pin. Very secure and vibration resistant fixing. Offers high flexibility and can be cut to suit any bundle. For assembly a special KR-tool is needed. This cable tie is distinguished by its smooth strap and unique locking mechanism. Due to its special design KR-Series cable ties can be used as a safety method to bundle any cable and to also secure bellows on steering racks, water hoses or vacuum lines. The endless strap version is fairly flexible and can be cut to any length required.

Cable tie without serration to avoid any damage to cables

Strap is locked into place with a glass-fibre reinforced pin

Very secure and vibration resistant fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy