HellermannTyton Cable Tie, Non-Releasable, 360 mm x 6.1mm, Black Polyamide 66
- RS Stock No.:
- 215-9026
- Mfr. Part No.:
- 121-63560 KR6/35-PA66UV-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 50 units)*
$136.88
(exc. GST)
$150.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $136.88 | $2.738 |
*price indicative
- RS Stock No.:
- 215-9026
- Mfr. Part No.:
- 121-63560 KR6/35-PA66UV-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 6.1mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 490N | |
| Series | KR6/35 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 93mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 6.1mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 490N | ||
Series KR6/35 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 93mm | ||
Package Size 50 | ||
- COO (Country of Origin):
- DE
HellermannTyton Cable Tie, Black Colour, 360 (L) x 6.1mm (W), 490N Tensile Force Rating - KR6/35 Series - 121-63560
Looking for an easy way to organise your wires? Loop this cable tie from HellermannTyton into your setup. As it closes with a locking pin, it keeps bundles held securely, without the risk of slippage or loosening over time. Thanks to its smooth inner edges, the fastener won't cause damage to soft cable jackets. Durable PA66 construction means it shrugs off impacts and chemicals, so you can use it in harsh and contaminated settings.
Features & Benefits
• Application with a compatible tool (170-4179) for quick and hassle-free installation
• Handles tensile forces up to 490N to hold its own against stress
• Works safely without stretching or degrading in temperatures between -40°C and +85°C
Applications
• Construction industry
• Server management
• Processing plants
Can I use this fastener outdoors?
Yes, its nylon construction is UV-resistant, so it's suitable for use outdoors and in direct sunlight.
Related links
- HellermannTyton Cable Tie 360 mm x 6.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 356 mm x 6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
