HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 224-7923
- Mfr. Part No.:
- 126-00417 T18RSF-PA66UV-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$52.42
(exc. GST)
$57.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $52.42 | $0.524 | - |
| 10 - 99 | $51.27 | $0.513 | 2% |
| 100 + | $48.25 | $0.483 | 7% |
*price indicative
- RS Stock No.:
- 224-7923
- Mfr. Part No.:
- 126-00417 T18RSF-PA66UV-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T18RSF | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 16mm | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T18RSF | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 16mm | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- PL
The HellermannTyton Cable Ties and Fixing is easy to assemble without the need for tool. The cable tie head always situated in defined position.
Arrowhead simply locks into place
Black in colour
Bundle diameter 16 max
Panel thickness 1 to 3
- RS Stock No. 6868638
- Mfr. Part No. 111-01910 T18R-PA66-BK
1 Bag of 100
$13.43
- RS Stock No. 1703867
- Mfr. Part No. 111-01980 T18R-PA66-BK
1 Bag of 1000
$67.36
- RS Stock No. 7026999
- Mfr. Part No. 120-50010 T18RA3500-PA66HSW-BK
1 Reel of 3500
$323.27
- RS Stock No. 2511954
- Mfr. Part No. T18R-HSW(111-00766)
1 Bag of 1000
$61.56
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie 360 mm x 6.1mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66












