HellermannTyton Cable Tie, Without Serration, 356 mm x 6mm, Natural Polyamide 66
- RS Stock No.:
- 535-307
- Mfr. Part No.:
- 121-63519 KR6/35-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$47.65
(exc. GST)
$52.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 78 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $47.65 | $0.953 | - |
| 15 - 49 | $46.84 | $0.937 | 1% |
| 50 + | $45.62 | $0.912 | 4% |
*price indicative
- RS Stock No.:
- 535-307
- Mfr. Part No.:
- 121-63519 KR6/35-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 356mm | |
| Product Type | Cable Tie | |
| Width | 6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Without Serration | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 490N | |
| Series | KR6/35 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 50 | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 93mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 356mm | ||
Product Type Cable Tie | ||
Width 6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Without Serration | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 490N | ||
Series KR6/35 | ||
Maximum Operating Temperature 85°C | ||
Package Size 50 | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 93mm | ||
- COO (Country of Origin):
- DE
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Related links
- HellermannTyton Cable Tie 360 mm x 6.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 5.4mm, Natural Polyamide 66
