Legrand Cable Tie, Cable Tie, 360 mm x 7.6mm, Black Plastic

Subtotal (1 box of 100 units)*

$210.69

(exc. GST)

$231.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$210.69$2.107

*price indicative

RS Stock No.:
687-937
Mfr. Part No.:
031811
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Length

360mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Plastic

Sub Type

Cable Tie

Package Size

100 units

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Legrand Colring equipment cable ties for series assembly of electrical cables feature a self-blocking head and internal teeth, conforming to IEC/EN 62275 (NFC 68 to 146). These black cable ties are designed for high-temperature applications and are UV protected. They come in sachet packing of 100 pieces, with a width of 7.6 mm, a flat length of 360 mm, a maximum grip capacity of 98 mm, and a minimum grip capacity of 4.8 mm.

Band closure Plastic lip/-cam

Material Plastic

Material quality Polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy