Legrand Cable Tie, Cable Tie, 360 mm x 4.6mm, Black Plastic

Subtotal (1 box of 100 units)*

$124.03

(exc. GST)

$136.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$124.03$1.24

*price indicative

RS Stock No.:
687-956
Mfr. Part No.:
031809
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tie

Length

360mm

Width

4.6mm

Colour

Black

Material

Plastic

Sub Type

Cable Tie

Package Size

100 units

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Legrand Colring clamp is specifically designed for bundling and securing high and low voltage cables. It is versatile and suitable for a range of applications, including automotive, aeronautics, pharmaceutical, telephony, and transport.

Tape closure Plastic tab or tab

Material Plastic

Material quality Polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy