Legrand Cable Tie, 128 mm x 7.6mm, Black Plastic

Subtotal (1 box of 100 units)*

$63.82

(exc. GST)

$70.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$63.82$0.638

*price indicative

RS Stock No.:
266-3234
Mfr. Part No.:
0 319 28
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tie

Length

128mm

Width

7.6mm

Colour

Black

Material

Plastic

Fire Behaviour

UL94

Tensile Strength

360N

Series

Colson

Maximum Operating Temperature

60°C

Standards/Approvals

No

Package Size

100

Maximum Bundle Diameter

22mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand installation collar has internal teeth width 7.6mm and length 128mm. It is used for grouping and clamping together all types of cables.

UV Protected

Hand tightening

Complies with EN 62275 (NFC 68-146)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy