HellermannTyton Cable Tie Assemblies, Outside Serrated, 185 mm x 9mm, Black Polyamide
- RS Stock No.:
- 676-009
- Mfr. Part No.:
- 112-00082
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 box of 100 units)*
$555.53
(exc. GST)
$611.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $555.53 | $5.555 |
*price indicative
- RS Stock No.:
- 676-009
- Mfr. Part No.:
- 112-00082
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 185mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Outside Serrated | |
| UV Resistant | Yes | |
| Tensile Strength | 500N | |
| Minimum Operating Temperature | -40°C | |
| Series | SPH | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 185mm | ||
Product Type Cable Tie Assemblies | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Outside Serrated | ||
UV Resistant Yes | ||
Tensile Strength 500N | ||
Minimum Operating Temperature -40°C | ||
Series SPH | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 42mm | ||
- COO (Country of Origin):
- FR
The HellermannTyton cable tie is engineered for sustainable and secure cable management, MADE from a blend of post-industrial and post-consumer recycled PA66. Its outside serration design includes an anti-slip feature on the inside to prevent lateral movement of sensitive cables and bundles. With excellent UV resistance, it is suitable for long-term outdoor use up to 20 years. The low-profile head and low insertion force make it Ideal for quick, tool-free installation in tight spaces.
Made from recycled PA66 material
Excellent UV resistance for up to 20 years outdoors
Outside serration with anti-slip interior
Low-profile head for narrow space applications
Related links
- HellermannTyton Cable Tie 505 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 752 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide
- HellermannTyton Cable Tie Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
