HellermannTyton Cable Tie, Outside Serrated, 752 mm x 9mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$228.47

(exc. GST)

$251.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14$228.47$2.285
15 - 49$220.48$2.205
50 +$213.85$2.139

*price indicative

RS Stock No.:
134-5426
Mfr. Part No.:
112-00034 LPH750-PA66HIR(S)-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

752mm

Width

9mm

Colour

Black

Material

Polyamide 66

Sub Type

Outside Serrated

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

540N

Maximum Operating Temperature

85°C

Series

LPH

Package Size

100

Standards/Approvals

UL

Maximum Bundle Diameter

220mm

COO (Country of Origin):
GB

LPH Series Low Profile Cable Ties


Non-releasable cable ties manufactured from black nylon, with high tensile strength. Outside serration ensures no damage to insulation of cable. LPH Series low profile head cable ties offer benefits including high tensile strength with low pressure on wire.

Features and Benefits


9 mm wide strap with outside serration

Low profile head with one or two bridges

High tensile strength

Insulation damage protection

Broad contact area

Possible use in restricted area

Suitable cable tie gun see RS Stock No. 608-531 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy