HellermannTyton Cable Tie, Releasable, 180 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 215-9062
- Mfr. Part No.:
- 112-18060 PE180-PA66HSW-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 3000 units)*
$4,010.54
(exc. GST)
$4,411.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,010.54 | $1.337 |
*price indicative
- RS Stock No.:
- 215-9062
- Mfr. Part No.:
- 112-18060 PE180-PA66HSW-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 180mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 445N | |
| Series | PE180 | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 3000 | |
| Maximum Bundle Diameter | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 180mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 445N | ||
Series PE180 | ||
Maximum Operating Temperature 105°C | ||
Package Size 3000 | ||
Maximum Bundle Diameter 42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Outside serrated cable tie with a smooth surface to the bundle. Broad contact area with the bundle minimises risk of damage. Low profile head for ideal use in restricted spaces. Parallel entry for optimal fit around circular bundles. These ties are particularly useful in areas with restricted space. The low profile design ensures that nothing snags on the heads. The outside serration of the tie with its smooth surface to the bundle avoids any damages to the insulation.
Outside serrated cable tie with a smooth surface to the bundle
Broad contact area with the bundle minimises risk of damage
Related links
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 275 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 175 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 265 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 505 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 752 mm x 9mm, Black Polyamide 66
