RS PRO Cable Tie, Heavy Duty Cable Tie, 1.22 m x 9mm, Black Nylon
- RS Stock No.:
- 656-069
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$97.63
(exc. GST)
$107.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $97.63 | $0.976 |
*price indicative
- RS Stock No.:
- 656-069
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 1.22m | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 372mm | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 1.22m | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 372mm | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 914 mm Nylon
The RS PRO Heavy Duty Cable Tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, this cable tie is Ideal for heavy-duty applications where strength and UV resistance are crucial. With a maximum bundle diameter of 275 mm, it ensures a firm hold in various industrial settings.
Features and Benefits
UV Resistant: Provides long-lasting performance in outdoor environments.
High Tensile Strength: Supports up to 80 kg, ensuring robust cable management.
Fire Behaviour UL 94 V-2: Offers flame retardant properties for enhanced safety.
Wide Operating Temperature Range: Suitable for use up to 85 °C, accommodating various environmental conditions.
Large Bundle Diameter: Accommodates bundles up to 275 mm, Ideal for large cable assemblies.
Durable Nylon Material: Ensures longevity and resistance to wear and tear.
High Tensile Strength: Supports up to 80 kg, ensuring robust cable management.
Fire Behaviour UL 94 V-2: Offers flame retardant properties for enhanced safety.
Wide Operating Temperature Range: Suitable for use up to 85 °C, accommodating various environmental conditions.
Large Bundle Diameter: Accommodates bundles up to 275 mm, Ideal for large cable assemblies.
Durable Nylon Material: Ensures longevity and resistance to wear and tear.
Applications
Electrical installations
Telecommunications
Construction
Automotive
Marine
Telecommunications
Construction
Automotive
Marine
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 1219 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1219 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
