RS PRO Cable Tie, Heavy Duty Cable Tie, 914 mm x 9mm, Natural Nylon
- RS Stock No.:
- 656-064
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$79.69
(exc. GST)
$87.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $79.69 | $0.797 |
*price indicative
- RS Stock No.:
- 656-064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 914mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Maximum Bundle Diameter | 275mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 914mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Maximum Bundle Diameter 275mm | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, Nylon 940 mm
The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it offers a reliable solution for managing large bundles of cables, ensuring they remain tidy and secure. Ideal for industrial applications, this cable tie provides strength and UV resistance, making it suitable for both indoor and outdoor use.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear
UV Resistant: Suitable for outdoor applications, preventing degradation from sunlight
Length of 940 mm: Accommodates large bundles, offering flexibility in various applications
Maximum Bundle Diameter of 284 mm: Ensures compatibility with a wide range of cable sizes
Tensile Strength of 80 kg: Offers robust support for heavy-duty applications
Fire Behaviour UL 94 V-2: Provides a level of flame retardancy for safety
Maximum Operating Temperature of 85 °C: Suitable for use in high-temperature environments
UV Resistant: Suitable for outdoor applications, preventing degradation from sunlight
Length of 940 mm: Accommodates large bundles, offering flexibility in various applications
Maximum Bundle Diameter of 284 mm: Ensures compatibility with a wide range of cable sizes
Tensile Strength of 80 kg: Offers robust support for heavy-duty applications
Fire Behaviour UL 94 V-2: Provides a level of flame retardancy for safety
Maximum Operating Temperature of 85 °C: Suitable for use in high-temperature environments
Applications
Industrial cable management
Outdoor installations
Electrical and data cabling
Construction projects
Outdoor installations
Electrical and data cabling
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1219 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1219 mm x 9mm, Black Nylon
- Thomas & Betts Cable Tie 914 mm x 9mm, Natural Polyamide 66
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
