RS PRO Cable Tie, Heavy Duty Cable Tie, 280 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-106
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$54.64
(exc. GST)
$60.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.64 | $0.546 |
*price indicative
- RS Stock No.:
- 656-106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 280mm | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 73mm | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 280mm | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 73mm | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, Nylon 380 mm
The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables efficiently. Made from Durable nylon, it is Ideal for bundling cables in industrial and commercial settings. With a length of 380 mm, it accommodates a maximum bundle diameter of 105 mm, making it suitable for a wide range of applications.
Features and Benefits
Nylon material: Provides strength and durability for long-lasting use
Heavy duty design: Supports a tensile strength of 114 kg, ensuring secure cable bundling
UL 94 V-2 fire behaviour: Offers flame retardant properties for enhanced safety
Length of 380 mm: Suitable for larger cable bundles up to 105 mm in diameter
Temperature resistance up to 85 °C: Ensures performance in various environmental conditions
Heavy duty design: Supports a tensile strength of 114 kg, ensuring secure cable bundling
UL 94 V-2 fire behaviour: Offers flame retardant properties for enhanced safety
Length of 380 mm: Suitable for larger cable bundles up to 105 mm in diameter
Temperature resistance up to 85 °C: Ensures performance in various environmental conditions
Applications
Industrial cable management
Commercial electrical installations
Data centres
Telecommunications
Commercial electrical installations
Data centres
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1030 mm x 12.7mm, Natural Nylon
