RS PRO Cable Tie, Heavy Duty Cable Tie, 940 mm x 9mm, Natural Nylon

Subtotal (1 pack of 100 units)*

$167.63

(exc. GST)

$184.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$167.63$1.676

*price indicative

RS Stock No.:
656-065
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

940mm

Product Type

Cable Tie

Width

9mm

Colour

Natural

Material

Nylon

Sub Type

Heavy Duty Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

80kg

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

Heavy Duty Cable Tie

Package Size

100 units

Maximum Bundle Diameter

284mm

COO (Country of Origin):
TW

RS PRO Heavy Duty Cable Tie, Nylon 1219 mm


The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it offers a reliable solution for managing large bundles with a maximum diameter of 372 mm. Its UV resistance and compliance with multiple standards ensure longevity and safety in various applications.

Features and Benefits


Heavy Duty Design: Supports a tensile strength of 80 kg, Ideal for robust applications
UV Resistant: Suitable for outdoor use, maintaining performance under sunlight exposure
Nylon Material: Provides durability and flexibility, ensuring long-term use
Length of 1219 mm: Accommodates large bundles, enhancing versatility
Fire Behaviour UL 94 V-2: Meets fire safety standards, reducing risk in critical environments

Applications


Construction
Telecommunications
Automotive
Marine
Electrical installations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy