RS PRO Cable Tie, Heavy Duty Cable Tie, 914 mm x 9mm, Black Nylon
- RS Stock No.:
- 656-070
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$98.70
(exc. GST)
$108.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 26 February 2027
- Plus 13 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.70 | $0.987 |
*price indicative
- RS Stock No.:
- 656-070
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 914mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 units | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Maximum Bundle Diameter | 275mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 914mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 units | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Maximum Bundle Diameter 275mm | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, Nylon Black
The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it offers a reliable solution for cable management, ensuring stability and order in various applications. Its UV resistance and robust construction make it Ideal for both indoor and outdoor use.
Features and Benefits
Nylon Material: Provides strength and durability for long-lasting performance
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 80 kg: Ensures secure bundling of cables
Maximum Bundle Diameter of 284 mm: Accommodates large cable bundles
Length of 940 mm: Offers flexibility for various cable sizes
Width of 9 mm: Ensures stability and strength
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength of 80 kg: Ensures secure bundling of cables
Maximum Bundle Diameter of 284 mm: Accommodates large cable bundles
Length of 940 mm: Offers flexibility for various cable sizes
Width of 9 mm: Ensures stability and strength
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Applications
Electrical installations
Construction sites
Automotive industry
Marine environments
Construction sites
Automotive industry
Marine environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1219 mm x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1219 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 914 mm x 9mm, Black Polyamide 66
