RS PRO Cable Tie, Heavy Duty Cable Tie, 1.22 m x 2.5mm, Black Nylon

Subtotal (1 pack of 100 units)*

$3.49

(exc. GST)

$3.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3.49$0.035

*price indicative

RS Stock No.:
656-072
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1.22m

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Nylon

Sub Type

Heavy Duty Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

80kg

Maximum Operating Temperature

85°C

Series

RS PRO

Package Size

100 units

Standards/Approvals

Heavy Duty Cable Tie

Maximum Bundle Diameter

372mm

COO (Country of Origin):
TW

RS PRO Metal Detectable Cable Tie, 100 mm Nylon


These RS PRO metal Detectable cable ties are designed for secure bundling and organising of cables, particularly in environments where metal detection is crucial. Made from Durable nylon, they are Ideal for use in food processing and pharmaceutical industries where contamination prevention is essential.

Features and Benefits


Metal Detectable: Enhances safety by allowing detection in food and pharmaceutical environments
Nylon Material: Provides strength and flexibility for reliable cable management
Length 100 mm: Suitable for a variety of bundling applications
Maximum Bundle Diameter 22 mm: Accommodates a wide range of cable sizes
Tensile Strength 6 kg: Ensures secure fastening of cables
Temperature Range -40 °C to 85 °C: Suitable for diverse environmental conditions
UL 94HB Fire Behaviour: Offers Basic flame retardancy for added safety
RoHS Compliant: Meets environmental and safety standards

Applications


Food processing
Pharmaceutical manufacturing
Packaging industries

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy