RS PRO Cable Tie, Heavy Duty Cable Tie, 380 mm x 12.7mm, Natural Nylon
- RS Stock No.:
- 656-107
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$66.28
(exc. GST)
$72.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $66.28 | $0.663 |
*price indicative
- RS Stock No.:
- 656-107
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 114kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 114kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 480 mm Nylon
The RS PRO Heavy Duty Cable Tie is designed for securing and organising cables in demanding environments. Made from Durable nylon, it offers a reliable solution for bundling cables with a maximum diameter of 137 mm. Ideal for industrial applications, this cable tie provides a strong and dependable fastening method.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear
Heavy Duty Design: Ensures secure bundling of large cable groups
480 mm Length: Suitable for a wide range of cable sizes
Tensile Strength of 114 kg: Offers robust holding power
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
12.7 mm Width: Ensures stability and strength in fastening
Heavy Duty Design: Ensures secure bundling of large cable groups
480 mm Length: Suitable for a wide range of cable sizes
Tensile Strength of 114 kg: Offers robust holding power
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability
12.7 mm Width: Ensures stability and strength in fastening
Applications
Industrial cable management
Electrical installations
Construction projects
Electrical installations
Construction projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 880 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 580 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 480 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 254 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 730 mm x 12.7mm, Natural Nylon
- RS PRO Cable Tie 1030 mm x 12.7mm, Natural Nylon
