RS PRO Cable Tie, Heavy Duty Cable Tie, 940 mm x 9mm, Black Nylon
- RS Stock No.:
- 656-068
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$167.63
(exc. GST)
$184.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $167.63 | $1.676 |
*price indicative
- RS Stock No.:
- 656-068
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 940mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Heavy Duty Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Heavy Duty Cable Tie | |
| Maximum Bundle Diameter | 284mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 940mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Heavy Duty Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Heavy Duty Cable Tie | ||
Maximum Bundle Diameter 284mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Cable Tie, 1219 mm Nylon
RS PRO heavy duty cable ties are designed for secure and reliable bundling of cables and wires. With a length of 1219 mm, these cable ties are Ideal for managing large bundles, ensuring a tidy and organised setup. Made from Durable nylon, they offer excellent tensile strength and UV resistance, making them suitable for both indoor and outdoor applications.
Features and Benefits
Heavy Duty Design: Provides robust support for large cable bundles up to 372 mm in diameter
Nylon Material: Offers durability and resistance to wear and tear
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Supports up to 80 kg, ensuring secure fastening
Wide Operating Temperature Range: Functions effectively up to 85 °C, suitable for various environments
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Nylon Material: Offers durability and resistance to wear and tear
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Supports up to 80 kg, ensuring secure fastening
Wide Operating Temperature Range: Functions effectively up to 85 °C, suitable for various environments
Fire Behaviour UL 94 V-2: Meets safety standards for flammability
Applications
Electrical installations
Construction projects
Automotive wiring
Marine environments
Industrial cable management
Construction projects
Automotive wiring
Marine environments
Industrial cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 940 mm x 9mm, Black Nylon
- RS PRO Cable Tie 940 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1219 mm x 9mm, Black Nylon
- RS PRO Cable Tie 1219 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 914 mm x 9mm, Natural Nylon
- RS PRO Cable Tie 1219 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 380 mm x 12.7mm, Natural Nylon
