RS PRO Cable Tie, Standard, 100 mm x 2.5mm, White Polyamide
- RS Stock No.:
- 642-842
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 597 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6.34 | $0.063 |
*price indicative
- RS Stock No.:
- 642-842
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 8kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | Standard | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour White | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 8kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals Standard | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TR
RS PRO 100mm Standard Cable Tie, Polyamide
RS PRO offers a reliable 100mm standard cable tie MADE from Durable polyamide, Ideal for securing and organising cables in various environments. Its robust construction ensures a secure hold, making it a practical choice for both industrial and domestic applications.
Features and Benefits
Polyamide material: Provides strength and durability for long-lasting use
Length of 100 mm: Suitable for bundling small to medium-sized cables
Tensile strength of 8 kg: Ensures secure fastening of cables
Operating temperature range from -40 °C to 85 °C: Suitable for use in diverse environmental conditions
Maximum bundle diameter of 22 mm: Accommodates a variety of cable sizes
UL 94 V-2 fire behaviour: Offers a level of flame resistance for added safety
Length of 100 mm: Suitable for bundling small to medium-sized cables
Tensile strength of 8 kg: Ensures secure fastening of cables
Operating temperature range from -40 °C to 85 °C: Suitable for use in diverse environmental conditions
Maximum bundle diameter of 22 mm: Accommodates a variety of cable sizes
UL 94 V-2 fire behaviour: Offers a level of flame resistance for added safety
Applications
Electrical installations
Cable management in office and home environments
Automotive wiring
Industrial machinery
Cable management in office and home environments
Automotive wiring
Industrial machinery
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide
- HellermannTyton Cable Tie 203.2 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie 205 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie White Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
