HellermannTyton Cable Tie, 100 mm x 2.5mm, White Polyamide 66
- RS Stock No.:
- 440-797
- Mfr. Part No.:
- 118-00079
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$57.79
(exc. GST)
$63.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $57.79 | $0.578 |
*price indicative
- RS Stock No.:
- 440-797
- Mfr. Part No.:
- 118-00079
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EN ISO 4589-2, UL 94 V2, EN 45545-2, UL 94 V0, CEI 61373(1 cat 2), ISO 5659-2, NF X 70-100-1 & -2, IRIS (International Railway Industry Standard) | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour White | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EN ISO 4589-2, UL 94 V2, EN 45545-2, UL 94 V0, CEI 61373(1 cat 2), ISO 5659-2, NF X 70-100-1 & -2, IRIS (International Railway Industry Standard) | ||
Package Size 100 | ||
Maximum Bundle Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie outside serrated measures 100.0x2.5 mm fits diameter range 1.6 to 20.0 mm in white made from PA46 material for higher temperatures up to +195 °C for 500 hours features PA66V0 cable ties that fulfill Limited Fire Hazard requirements and allows easy application either manually or with a processing tool supplied in a pack of 100 pieces.
Outside serrated cable tie with smooth surface to the bundle
Tie follows the contours of the cable bundle perfectly
Takes up less space due to curved head design
Easy insertion combined with high tensile strength
- RS Stock No. 0440615
- Mfr. Part No. 111-01914
1 Bag of 100
$36.08
- RS Stock No. 4919419
- Mfr. Part No. 118-04700 T18ROS-PA66HS-BK
1 Bag of 100
$26.79
- RS Stock No. 0102540
- Mfr. Part No. CBMZT4N
1 Pack of 100
$17.00
- RS Stock No. 8300024
- Mfr. Part No. 111-01950 T18R-PA66HS-BK
1 Bag of 100
$10.83
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 100 mm x 2.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 11 cm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 17.15 cm x 2.5mm, White Polyamide 66
- StarTech.com Cable Tie 21.9 cm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66












