RS PRO Cable Tie, Standard, 100 mm x 2.5mm, Black Polyamide

Subtotal (1 bag of 1000 units)*

$37.87

(exc. GST)

$41.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 341 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$37.87$0.038

*price indicative

RS Stock No.:
642-836
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

8kg

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

22mm

Package Size

1000

Standards/Approvals

Standard

COO (Country of Origin):
TR

RS PRO Black Standard Cable Tie, 100 mm Length


RS PRO offers a reliable solution for securing cables and wires with its Black Standard Cable Tie. Designed for versatility and durability, this cable tie is Ideal for bundling applications in various environments. Its robust construction ensures a secure hold, making it a dependable choice for both industrial and domestic use.

Features and Benefits


Polyamide material: Provides excellent strength and durability for long-lasting performance
UV resistant: Suitable for outdoor use, resisting degradation from sunlight
UL 94 V-2 fire behaviour: Offers a level of flame retardancy for added safety
Tensile strength of 8 kg: Ensures a Strong Hold for secure bundling
Operating temperature range from -40 °C to 85 °C: Suitable for use in a wide range of environments
Width of 2.5 mm: Allows for easy handling and installation
Maximum bundle diameter of 22 mm: Accommodates various cable sizes

Applications


Electrical installations
Data centres
Automotive wiring
Home and office cable management

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy