HellermannTyton Cable Tie, Releasable, 205 mm x 2.5mm, White Polyamide
- RS Stock No.:
- 217-6256
- Mfr. Part No.:
- 111-01557 T18L-PA66V0-WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$111.66
(exc. GST)
$122.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 11 December 2026
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $111.66 | $1.117 |
*price indicative
- RS Stock No.:
- 217-6256
- Mfr. Part No.:
- 111-01557 T18L-PA66V0-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 205mm | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Polyamide | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | T18L | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 205mm | ||
Width 2.5mm | ||
Colour White | ||
Material Polyamide | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series T18L | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 55mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton White cable tie for higher fire-protection. Conform to low smoke generation requirements (UL94 V0). Low evolution of toxic gases and corrosive acids in event of a fire. PA66V0 cable ties are available in different sizes. High safety rating due to low fire hazard. T-Series cable ties for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application especially where safety regulations are high and the reduction of smoke and dangerous gases is required. PA66V0 products are most critically used within public sector areas - particularly in the rail, construction and defence industry.
White cable tie for higher fire-protection
Conform to low smoke generation requirements (UL94 V0)
- RS Stock No. 2159130
- Mfr. Part No. 111-02049 T18L-PA66HS-BK
1 Bag of 100
$23.96
- RS Stock No. 2176255
- Mfr. Part No. 111-02043 T18L-PA66V0-WH
1 Bag of 1000
$883.12
- RS Stock No. 2159141
- Mfr. Part No. 111-01718 T18R-PA11-BK
1 Bag of 100
$24.42
- RS Stock No. 2159044
- Mfr. Part No. 111-01341 MCTS100-PA66MD-BU
1 Bag of 100
$122.17
Related links
- HellermannTyton Cable Tie 203.2 mm x 2.5mm, White Polyamide
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, White Polyamide 66












