Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Clear Polyamide
- RS Stock No.:
- 535-460
- Mfr. Part No.:
- 3240732
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 197 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.16 | $0.042 |
*price indicative
- RS Stock No.:
- 535-460
- Mfr. Part No.:
- 3240732
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 98mm | |
| Width | 2.5mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 98mm | ||
Width 2.5mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | ||
Package Size 100 | ||
Maximum Bundle Diameter 21mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie exemplifies reliability and efficiency in cable management solutions. Designed for quick and secure bundling, this standard version offers superior tensile strength, making it the ideal choice for both industrial and domestic applications. Its transparent polyamide 6.6 construction not only provides durability but also ensures compatibility with various environmental conditions. The product has a thoughtfully engineered design that incorporates internal teeth, allowing for a firm grip on cables and wires with external diameters ranging from 1 mm to 21 mm.
Internal teeth design ensures secure fastening and prevents slippage
Suitable for various cable diameters providing versatility in use
Resistant to various environmental conditions which ensuring longevity
Optimised for temperature extremes making it reliable for diverse applications
Environmentally compliant with EU RoHS substance requirements
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- Schneider Electric Cable Tie 100 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 160 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 200 mm x 2.5mm, Clear Polyamide 66
- Schneider Electric Cable Tie 120 mm x 2.5mm, Clear Polyamide 66
