HellermannTyton Cable Tie, High Chemical Resistant, 100 mm x 2.5mm, Blue ETFE
- RS Stock No.:
- 789-9933
- Distrelec Article No.:
- 302-23-469
- Mfr. Part No.:
- 111-00659 T18R-E/TFE-BU
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $17.10
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$189.85
(exc. GST)
$208.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $189.85 | $1.899 | - |
| 15 - 49 | $188.71 | $1.887 | $17.10 |
| 50 + | $185.57 | $1.856 | $214.00 |
*price indicative
- RS Stock No.:
- 789-9933
- Distrelec Article No.:
- 302-23-469
- Mfr. Part No.:
- 111-00659 T18R-E/TFE-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 100mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | ETFE | |
| Sub Type | High Chemical Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Series | T18R | |
| Package Size | 100 | |
| Standards/Approvals | UL, RoHS | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 100mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Blue | ||
Material ETFE | ||
Sub Type High Chemical Resistant | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Series T18R | ||
Package Size 100 | ||
Standards/Approvals UL, RoHS | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- JP
HellermannTyton T18R Series Cable Tie, 100mm Length, 80 N Tensile Strength - 111-00659 T18R-E/TFE-BU
This cable tie is designed for high-performance applications across various industrial sectors. With a robust design, it meets the needs of automation, electronics, and electrical engineering, proving effective in securing cables and wires with durability and dependability in mechanical applications.
Features & Benefits
• Composed of ETFE for improved chemical resistance
• Operates in extreme temperatures of -80°C to +150°C
• Features self-extinguishing properties for added safety
• UV resistant to reduce degradation from sunlight exposure
• High tensile strength of 80N ensures secure fastening
• Designed for a maximum bundle diameter of 22mm
Applications
• Suitable for automotive wiring harnesses
• Effective for securing cables in outdoor settings
• Used in the construction of electrical enclosures
• Applicable in the assembly and maintenance of industrial equipment
• Utilised in various electronic
What is the tensile strength of the cable tie?
It has a tensile strength of 80N, ensuring a strong hold for bundled cables.
Can these be used outdoors?
Yes, they are UV resistant, making them suitable for outdoor applications without significant degradation.
What is the maximum temperature tolerance?
The cable tie performs effectively within a temperature range of -80°C to +150°C.
Are these ties suitable for high chemical environments?
Yes, they are made from ETFE, providing high chemical resistance appropriate for harsh environments.
Related links
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 201 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
