RS PRO Cable Tie, Standard, 370 mm x 4.5mm, Black Polyamide

Subtotal (1 bag of 100 units)*

$26.28

(exc. GST)

$28.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$26.28$0.263

*price indicative

RS Stock No.:
642-839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

370mm

Product Type

Cable Tie

Width

4.5mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

22kg

Minimum Operating Temperature

-40°C

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

98mm

Standards/Approvals

Standard

Package Size

100

COO (Country of Origin):
TR

RS PRO Standard Cable Tie, Black Polyamide


RS PRO offers a reliable and Durable solution for securing cables with its Standard Cable Tie. Designed for various industrial applications, this cable tie ensures a secure hold, making it Ideal for organising and managing cable systems efficiently.

Features and Benefits


Polyamide Material: Provides strength and durability for long-term use
UV Resistant: Suitable for outdoor applications, resisting degradation from sunlight
Tensile Strength of 22 kg: Ensures a Strong Hold for bundled cables
Operating Temperature Range -40 °C to 85 °C: Suitable for diverse environments
Maximum Bundle Diameter of 98 mm: Accommodates a wide range of cable sizes
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability

Applications


Electrical installations
Cable management systems
Automotive industry
Construction projects

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy