Phoenix Contact Cable Tie, Standard, 160 mm x 4.5mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$15.25

(exc. GST)

$16.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$15.25$0.153

*price indicative

RS Stock No.:
608-282
Mfr. Part No.:
3240757
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

160mm

Product Type

Cable Tie

Width

4.5mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

220N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

DNV Approval ID: TAE00004VK, UL Recognised Approval ID: E328576-20210901

Maximum Bundle Diameter

40mm

Package Size

100

COO (Country of Origin):
HR
The Phoenix Contact Cable Standard cable binders designed for quick and secure bundling of cables and wires. Provide strong and durable fastening for various applications. Easy to use, ensuring reliable organization and neat cable management.

EU RoHS

Material is PA 6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy