Polyco Healthline Grip It Yellow Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$16.83

(exc. GST)

$18.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$16.83

*price indicative

RS Stock No.:
124-0689
Mfr. Part No.:
GIOTH/09
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Safety Standard

EN 511, EN 388

Series

Grip It

Resistance Features

Thermal

Number of Gloves

2

Coating

Nitrile

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Grip It Oil Therm Gloves


Grip It Oil Therm gloves provide you with an excellent grip especially within oily environments. Two layers of nitrile coating give you ultimate protection and gripping ability. The first full coating is waterproof, hard wearing and provides freedom of movement. A second palm coating is infused with microfoam bubbles increasing resistance to oil and liquids providing maximum grip. A contoured design complete with a soft and comfortable thermal lining adds to the excellent comfort of this glove. With the abrasion resistance, you have a durable glove with a long life expectancy.

FEATURES and BENEFITS:


Oil and wet resistant

Excellent grip

Maximum handling ability

2 Layers of nitrile coating

Thermal lining

Contoured design

Fully waterproof

Excellent freedom of movement

Ultimate protection

Abrasion resistant

Durable

Long life expectancy

Versatile

GLOVE MATERIAL:


2 layers of nitrile coating

First layer – waterproof

Excellent dexterity

Freedom of movement

Second layer – Palm coating - Micro-foam bubble infused

Oil resistant

Maximum grip – with oily and wet conditions

Excellent protection

TYPICAL APPLICATIONS:


Construction work

Cable handling

Component handling

Drainage works

Electronics

Standards

EN 388, EN5H

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy