RS PRO Cable Tie, Standard, 300 mm x 3.5mm, White Polyamide
- RS Stock No.:
- 642-846
- Brand:
- RS PRO
Subtotal (1 bag of 100 units)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.27 | $0.233 |
*price indicative
- RS Stock No.:
- 642-846
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 3.5mm | |
| Colour | White | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 18kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 79mm | |
| Standards/Approvals | Standard | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 3.5mm | ||
Colour White | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 18kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 79mm | ||
Standards/Approvals Standard | ||
Package Size 100 | ||
- COO (Country of Origin):
- TR
RS PRO 300mm White Cable Tie, Polyamide
RS PRO offers a reliable and Durable solution for cable management with its 300mm white cable tie MADE from high-quality polyamide. Designed for securing and organising cables, this cable tie is Ideal for both industrial and domestic applications, providing a neat and efficient way to manage wiring systems.
Features and Benefits
Polyamide material: Offers excellent durability and resistance to wear and tear
300mm length: Suitable for bundling larger cables or groups of cables
Tensile strength of 18 kg: Ensures secure fastening and prevents accidental loosening
Operating temperature range from -40°C to 85°C: Suitable for use in various environmental conditions
UL 94 V-2 fire behaviour: Provides a level of flame retardancy for added safety
ISO 9001 SGS, REACH, RoHS compliant: Meets international standards for quality and safety
300mm length: Suitable for bundling larger cables or groups of cables
Tensile strength of 18 kg: Ensures secure fastening and prevents accidental loosening
Operating temperature range from -40°C to 85°C: Suitable for use in various environmental conditions
UL 94 V-2 fire behaviour: Provides a level of flame retardancy for added safety
ISO 9001 SGS, REACH, RoHS compliant: Meets international standards for quality and safety
Applications
Electrical installations
Data centres
Automotive industry
Home cable management
Data centres
Automotive industry
Home cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 140 mm x 3.5mm, White Polyamide
- RS PRO Cable Tie 300 mm x 3.5mm, Black Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- RS PRO Cable Tie 300 mm x 4.5mm, White Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, White Polyamide 66
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
