Phoenix Contact Cable Tie, Standard, 160 mm x 2.6mm, Clear Polyamide

Subtotal (1 pack of 100 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$9.02$0.09

*price indicative

RS Stock No.:
609-999
Mfr. Part No.:
3240736
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

160mm

Product Type

Cable Tie

Width

2.6mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

WT-HF

Maximum Bundle Diameter

40mm

Standards/Approvals

DNV ID: TAE00004VK, UL Recognised ID: E328576-20210901

Package Size

100

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is designed for effective and reliable bundling in various applications. With a standard configuration, it provides security in cable management, ensuring neatness and organisation in your setups. The internal teeth allow for a firm grip on cables with diameters ranging from 1 mm to 40 mm, accommodating diverse needs in both industrial and commercial environments. Crafted from high quality polyamide 6.6, this tie offers durability and optimal performance across a wide temperature range, making it suitable for various conditions. Its transparent colour contributes to a discreet solution, blending effortlessly into any assembly.

Compatible with a wide range of cable sizes

Resistant to temperature variations for reliable use

Designed to avoid damage to cables enhancing safety

Transparent material offers a subtle appearance in any setup

Environmentally friendly composition complies with EU standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy