Phoenix Contact Cable Tie, Standard, 259 mm x 7.9mm, Silver Polyamide
- RS Stock No.:
- 566-102
- Mfr. Part No.:
- 3240814
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$249.24
(exc. GST)
$274.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $249.24 | $2.492 |
*price indicative
- RS Stock No.:
- 566-102
- Mfr. Part No.:
- 3240814
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 259mm | |
| Product Type | Cable Tie | |
| Width | 7.9mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 1335N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus | |
| Maximum Bundle Diameter | 69mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 259mm | ||
Product Type Cable Tie | ||
Width 7.9mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 1335N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus | ||
Maximum Bundle Diameter 69mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie offers an exceptional solution for bundling and securing cables in demanding environments. Crafted from rust free stainless steel (AISI 304), it is engineered to withstand harsh ambient conditions, making it ideal for various applications, including industrial uses. The innovative ball lock mechanism ensures quick and reliable fastening, enhancing ease of installation while maintaining a secure hold. Perfectly designed for use in both routine electrical setups and challenging scenarios like outdoor installations, this cable tie is built to last, providing peace of mind in every fastening job.
Resistant to UV radiation which ensuring reliability in outdoor applications
Fulfils stringent RoHS compliance promoting eco friendly use
Offers a consistent tensile strength of 1335 N for assured durability
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 838 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 7.9mm, Silver Stainless Steel
- RS PRO Cable Tie 680 mm x 7.9mm, Silver 316 Stainless Steel
