Phoenix Contact Cable Tie, Standard, 250 mm x 7.5mm, Transparent Polyamide
- RS Stock No.:
- 638-151
- Mfr. Part No.:
- 3240714
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.49 | $0.435 |
*price indicative
- RS Stock No.:
- 638-151
- Mfr. Part No.:
- 3240714
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 250mm | |
| Width | 7.5mm | |
| Colour | Transparent | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Series | WT-D HF | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 65mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 250mm | ||
Width 7.5mm | ||
Colour Transparent | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Series WT-D HF | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 65mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie is designed for versatile use in temporary fastening applications. Engineered with internal teeth for enhanced grip, it ensures secure bundling of cables and wires. The locking release feature allows for easy adjustments or removals, making it an ideal choice for dynamic environments where flexibility is paramount. Constructed from high quality polyamide 6.6, this tie exhibits excellent flammability ratings and is free from harmful silicone and halogen substances.
Locking release feature allows for easy adjustments and removals
Constructed from high quality polyamide 6.6 for durability
Transparent design contributes to a discreet and neat appearance
Designed to perform effectively in varied environmental conditions
Resistance to UV radiation ensures longevity under sunlight exposure
Packaged efficiently to maintain optimal moisture levels during storage
Related links
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 780 mm x 9mm, Transparent Polyamide
