Phoenix Contact Cable Tie, Standard, 780 mm x 9mm, Transparent Polyamide
- RS Stock No.:
- 638-566
- Mfr. Part No.:
- 3240778
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$261.34
(exc. GST)
$287.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $261.34 | $2.613 |
*price indicative
- RS Stock No.:
- 638-566
- Mfr. Part No.:
- 3240778
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 780mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Transparent | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 700N | |
| Minimum Operating Temperature | -40°C | |
| Series | WT-HF | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 233mm | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, UL 94 V2, DNV Approval ID: TAE00004VK | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 780mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Transparent | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 700N | ||
Minimum Operating Temperature -40°C | ||
Series WT-HF | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 233mm | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, UL 94 V2, DNV Approval ID: TAE00004VK | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling of wires and cables, enhancing organisation and safety in various applications. Ideal for environments that require quick installation, the standard version ensures reliable fastening with internal teeth that grip securely. Manufactured from high quality polyamide 6.6, it delivers excellent performance in diverse conditions, maintaining integrity even in extreme temperatures. Its transparent colour not only provides a discreet appearance but also contributes to a cleaner look in installations.
Suitable for a wide range of cable diameters which ensuring versatility
Resistant to extreme temperatures making it suitable for various environments
Transparent finish for a streamlined and professional appearance
Complies with rigorous environmental standards which ensuring safety and sustainability
Packed in units of 100 providing significant value for larger projects
Related links
- Phoenix Contact Cable Tie 780 mm x 9mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Transparent Polyamide
- SES Sterling Cable Tie 780 mm x 9mm, Black Polyamide 12
