Phoenix Contact Cable Tie, Standard, 780 mm x 9mm, Black Polyamide
- RS Stock No.:
- 609-876
- Mfr. Part No.:
- 3240779
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$269.97
(exc. GST)
$296.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $269.97 | $2.70 |
*price indicative
- RS Stock No.:
- 609-876
- Mfr. Part No.:
- 3240779
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 780mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 700N | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | |
| Maximum Bundle Diameter | 233mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 780mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 700N | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK | ||
Maximum Bundle Diameter 233mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact standard cable tie engineered for quick and secure bundling, offers a practical solution for organising cables effectively. Designed with internal teeth, it provides reliable grip and tensile strength, making it ideal for various applications in both industrial and domestic settings. The black polyamide 6.6 material ensures durability while maintaining a lightweight profile. With impressive operating temperature capabilities, this cable tie is suitable for diverse environmental conditions. Additionally, its packaging is specifically designed to maintain optimal moisture levels, ensuring the product's performance characteristics remain intact.
Optimal ambient temperature for storage and transport is maintained
Resistant to UV radiation prolonging its longevity
Supports a wide range of external cable diameters for versatile use
Free from silicone and halogen promoting a safer environment
Allows for easy assembly without the risk of removal
- RS Stock No. 0638566
- Mfr. Part No. 3240778
1 Pack of 100
$261.34
- RS Stock No. 0609874
- Mfr. Part No. 3240771
1 Pack of 100
$39.84
- RS Stock No. 0609873
- Mfr. Part No. 3240761
1 Pack of 100
$24.26
- RS Stock No. 0535709
- Mfr. Part No. 3240787
1 Pack of 100
$23.74
Related links
- Phoenix Contact Cable Tie 780 mm x 9mm, Transparent Polyamide
- SES Sterling Cable Tie 780 mm x 9mm, Black Polyamide 12
- HellermannTyton Cable Tie Black Polyamide
- SES Sterling Cable Tie 265 mm x 9mm, Black Polyamide 12
- HellermannTyton Cable Tie Black Polyamide
- SES Sterling Cable Tie 355 mm x 9mm, Black Polyamide 12
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 185 mm x 9mm, Black Polyamide












