Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Transparent Polyamide
- RS Stock No.:
- 638-152
- Mfr. Part No.:
- 3240735
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$34.83
(exc. GST)
$38.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.83 | $0.035 |
*price indicative
- RS Stock No.:
- 638-152
- Mfr. Part No.:
- 3240735
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 98mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Transparent | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | WT-HF | |
| Package Size | 1000 | |
| Standards/Approvals | UL 94 V2, UL Approval ID:E328576-20210901, DNV Approval ID:TAE00004VK | |
| Maximum Bundle Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 98mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Transparent | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series WT-HF | ||
Package Size 1000 | ||
Standards/Approvals UL 94 V2, UL Approval ID:E328576-20210901, DNV Approval ID:TAE00004VK | ||
Maximum Bundle Diameter 21mm | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is designed for efficient and durable bundling solutions, ideal for a variety of applications from industrial settings to home use. Crafted from high quality polyamide 6.6, this cable tie boasts robust tensile strength, ensuring security and reliability in your cable management tasks. Transparent in colour, it seamlessly blends with any wiring for an unobtrusive look while maintaining functionality. Its innovative design features internal teeth that grip with precision, making it easy to secure cables across a range of diameters. Whether you are involved in control cabinet manufacturing or require effective cable management in automotive applications, this product meets your needs with excellent performance characteristics and environmental compliance, ensuring both safety and efficiency.
Designed with internal teeth for a secure grip on cables
Transparent colour allows for discreet installation in any setting
Environmentally friendly fulfilling EU RoHS substance requirements
Does not emit hazardous substances which ensuring compliance with safety standards
Packaged in units of 1000 for convenience and bulk application
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 780 mm x 9mm, Transparent Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Transparent Polyamide
