Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Black Polyamide
- RS Stock No.:
- 535-710
- Mfr. Part No.:
- 3240831
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$4.35
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.35 | $0.044 |
*price indicative
- RS Stock No.:
- 535-710
- Mfr. Part No.:
- 3240831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 98mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO 4892_ QUV-B 600 h, UL 94 V2, DNV ID: TAE00004VK | |
| Maximum Bundle Diameter | 21mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 98mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO 4892_ QUV-B 600 h, UL 94 V2, DNV ID: TAE00004VK | ||
Maximum Bundle Diameter 21mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie stands out for its robust design, ensuring both durability and efficiency for cable management. Crafted with high quality materials, it promises superior performance in demanding environments. This cable tie is UV resistant and weatherproof, making it ideal for outdoor applications where exposure to sunlight and moisture is a concern. Its thoughtful engineering facilitates quick and permanent fastening of cables, ensuring your installations remain secure and organised. Ideal for various sectors, from industrial automation to general equipment, this product champions reliability whilst maintaining a user friendly approach.
Manufactured from RoHS compliant materials for environmental safety
Optimised for cables with an external diameter ranging from 1 mm to 21 mm
Designed for seamless integration with an array of equipment and applications
Lightweight construction facilitates ease of handling and installation
Delivers consistent tensile strength which ensuring reliable performance over time
Tailored packaging maintains ideal moisture levels during storage
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide
- StarTech.com Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- Schneider Electric Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- Panduit Cable Tie Assemblies 99 mm x 2.5mm, Black Polyamide 66
